- RS-artikelnummer:
- 111-5742
- Tillv. art.nr:
- DM164127-2
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 111-5742
- Tillv. art.nr:
- DM164127-2
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Low Pin Count USB Microcontroller Development Kit
The Microchip Low Pin Count USB Development Kit is a platform with which the functionality of the PIC16F145x family of USB Microcontrollers can be evaluated. 20-pin PIC18F14K50 and PIC18F13K50 USB MCUs are also supported.
The board is supplied with a PIC16F1459 pre-programmed with demonstration firmware. This in combination with the Microchip Libraries for Applications software (MLA) provides a quick and easy method to get a working USB MCU demonstration up and running. The PIC16F1459 can be re-programmed with user-designed firmware as desired.
For the development of new designs the board provides basic hardware to get started with, including In-Circuit Serial Programming headers for easy access to the MCU. Prototyping areas and unpopulated device footprints make the board simple to customise during development.
The board is supplied with a PIC16F1459 pre-programmed with demonstration firmware. This in combination with the Microchip Libraries for Applications software (MLA) provides a quick and easy method to get a working USB MCU demonstration up and running. The PIC16F1459 can be re-programmed with user-designed firmware as desired.
For the development of new designs the board provides basic hardware to get started with, including In-Circuit Serial Programming headers for easy access to the MCU. Prototyping areas and unpopulated device footprints make the board simple to customise during development.
Features
Supplied with Pre-Programmed PIC16F1459
Supports 14-pin and 20-pin PIC16F145x, PIC18F13K50 and PIC18F13K50 MCUs
Pre-populated with Basic Hardware
Supported with Software and Code Examples
Supports 14-pin and 20-pin PIC16F145x, PIC18F13K50 and PIC18F13K50 MCUs
Pre-populated with Basic Hardware
Supported with Software and Code Examples
Kit Contents
1 x Low Pin Count USB Development Board
1 x PIC18F1459 Microcontroller Pre-Programmed with Demo Firmware
1 x In-Circuit Debug (ICD) Header Populated with PIC18F14K50
1 x DB9 Null Modem Mini-Adapter
2 x 10-pin Male-Male Headers
1 x USB Cable
1 x PIC18F1459 Microcontroller Pre-Programmed with Demo Firmware
1 x In-Circuit Debug (ICD) Header Populated with PIC18F14K50
1 x DB9 Null Modem Mini-Adapter
2 x 10-pin Male-Male Headers
1 x USB Cable
Note
A PICkit Debugger/Programmer is not included.
PIC16 Development Tools
Specifikationer
Attribute | Value |
---|---|
Classification | Development Kit |
Kit Name | Low Pin Count USB |
Technology | Development Kit |
Processor Family Name | PIC |
Processor Part Number | PIC18F13K50, PIC18F14K50 |
Processor Type | MCU |