- RS-artikelnummer:
- 848-6430
- Tillv. art.nr:
- DC2C-C5RB
- Tillverkare / varumärke:
- ZF
Tillfälligt slut i lager – restorder för leverans 2025-04-07
Pris (ex. moms) Varje
75,79 kr
(exkl. moms)
94,74 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 75,79 kr |
10 - 24 | 73,42 kr |
25 - 49 | 59,22 kr |
50 - 99 | 53,34 kr |
100 + | 47,58 kr |
- RS-artikelnummer:
- 848-6430
- Tillv. art.nr:
- DC2C-C5RB
- Tillverkare / varumärke:
- ZF
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
ENEC, UL
Approvals
ENEC, UL
Approvals
ENEC, UL
Specifikationer
Attribute | Value |
---|---|
Actuator Type | Roller |
Terminal Type | Lead |
Contact Current Rating | 10 A @ 250 V ac |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 340 cN |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Switch Housing | V0 Housing |
Contact Material | AgNi |
Case Material | PBT/PET |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -40 → +120°C |