- RS-artikelnummer:
- 517-678
- Tillv. art.nr:
- DC3C-K9AA
- Tillverkare / varumärke:
- ZF
Tillfälligt slut i lager – restorder för leverans 2025-04-07
Pris (ex. moms) Varje
39,37 kr
(exkl. moms)
49,21 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 39,37 kr |
- RS-artikelnummer:
- 517-678
- Tillv. art.nr:
- DC3C-K9AA
- Tillverkare / varumärke:
- ZF
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
ENEC; UL
![](https://media.rs-online.com/t_line/L0150681-01.gif)
Approvals
ENEC; UL
Specifikationer
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Solder |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT |
IP Rating | IP6K7 |
Operating Force | 1.96 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Gold |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -40 → +120°C |