- RS-artikelnummer:
- 168-3282
- Tillverkare / varumärke:
- RS PRO
35 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 50)
50,412 kr
(exkl. moms)
63,015 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 - 50 | 50,412 kr | 2 520,60 kr |
100 + | 47,891 kr | 2 394,55 kr |
- RS-artikelnummer:
- 168-3282
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
These capacitors are specially designed for audio applications. Constructed from the finest Indian Ruby Mica plates which are cut by hand and then have silver electrodes printed on. The plates are stacked by hand to the required value, have their edges reinforced with silver paste and then sintered at 560°C. After firing they are cut into individual chips ready for lead attachment again by hand. To enhance their audio properties, solid silver lead wires are attached before final trimming and dipping in epoxy resin.
Specifikationer
Attribute | Value |
---|---|
Series | CA1D |
Capacitance | 220pF |
Voltage | 500V dc |
Dimensions | 15 x 6.5 x 13mm |
Lead Pitch | 10.2mm |
Construction | Flat |
Tolerance | ±1% |
Depth | 6.5mm |
Height | 13mm |
Length | 15mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Dielectric Material Family | Mica |
Capacitor Family | Multilayer |