- RS-artikelnummer:
- 661-4816
- Tillverkare / varumärke:
- RS PRO
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 756,88 kr
(exkl. moms)
2 196,10 kr
(inkl. moms)
Enheter | Per unit |
1 - 2 | 1 756,88 kr |
3 - 5 | 1 633,89 kr |
6 - 11 | 1 546,06 kr |
12 + | 1 405,55 kr |
- RS-artikelnummer:
- 661-4816
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Standards
BS970 pt 3; BSEN 10088-3
Specifikationer
Attribute | Value |
---|---|
Form | Square Bar |
Material | Stainless Steel |
Length | 1.5m |
Width | 12mm |
Material Grade | 304S15 |
Height | 12mm |
Tensile Strength | 520 |
Hardness | 92 HB |
Density | 8g/cm³ |
Thermal Conductivity | 16.2 W/m at 100°c |
Suitability | Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks |