- RS-artikelnummer:
- 682-854
- Tillverkare / varumärke:
- RS PRO
29 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 parti med 2
1 270,69 kr
(exkl. moms)
1 588,36 kr
(inkl. moms)
Parti(er) | Per Lot | Per unit* |
1 - 2 | 1 270,69 kr | 635,345 kr |
3 - 5 | 1 181,64 kr | 590,82 kr |
6 - 11 | 1 118,32 kr | 559,16 kr |
12 + | 1 016,51 kr | 508,255 kr |
- RS-artikelnummer:
- 682-854
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
303S31 (1.4305) Stainless Steel Rod
BSEN 10088-3
Round Bar - BS970 Part 1 1983 303S31
Austenitic stainless steel
Contains additional sulphur to induce free machining properties
High corrosion resistance and non-magnetic
Round Bar - BS970 Part 1 1983 303S31
Austenitic stainless steel
Contains additional sulphur to induce free machining properties
High corrosion resistance and non-magnetic
RS PRO 1 m x 14 mm Diameter 303S31 Stainless Steel Rod
This one-metre stainless steel rod from RS PRO is a versatile addition to any toolbox. It's suitable for engineering and construction projects in a variety of settings, from industrial plants and construction sites to home garages.
The hard-wearing bar is made from austenitic stainless steel that's resistant to rust and tarnishing. This means it will have a longer service life and is suitable for use in wet and warm conditions. You can also use it in areas sensitive to magnetism, as the rod is non-magnetic. The bar's metal material contains sulphur, making it pliable and easy to work with.
For ease of use, this mild steel material has a hardness of 262 HB on the Brinell Scale, so it's simple to cut and doesn't require a lot of time-consuming machining. You'll commonly find this bar used to produce masonry structures, machine components and fasteners.
The hard-wearing bar is made from austenitic stainless steel that's resistant to rust and tarnishing. This means it will have a longer service life and is suitable for use in wet and warm conditions. You can also use it in areas sensitive to magnetism, as the rod is non-magnetic. The bar's metal material contains sulphur, making it pliable and easy to work with.
For ease of use, this mild steel material has a hardness of 262 HB on the Brinell Scale, so it's simple to cut and doesn't require a lot of time-consuming machining. You'll commonly find this bar used to produce masonry structures, machine components and fasteners.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 262 HB
- Length of 1 m
- Stainless steel material
- Material grade of 303S31
- Outer diameter of 14 mm
- Rod diameter of 14 mm
- Tensile strength of 500
- Thermal conductivity of 16.3 W/m.k at +100°C
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1m |
Rod Diameter | 14mm |
Material Grade | 303S31 |
Tensile Strength | 500 |
Hardness | 262 HB |
Density | 8g/cm³ |
Thermal Conductivity | 16.3 W/m.k at 100°c |