- RS-artikelnummer:
- 154-2558
- Tillv. art.nr:
- RBP2-M06/10W
- Tillverkare / varumärke:
- RawlPlug
Denna produkt har utgått
- RS-artikelnummer:
- 154-2558
- Tillv. art.nr:
- RBP2-M06/10W
- Tillverkare / varumärke:
- RawlPlug
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- PL
Produktdetaljer
All-purpose expanding shield anchor for use in cracked and non-cracked concrete
Shield anchor (Shield also available separately)
Bolt Lengths suitable for fixture thicknesses of up to 150mm
Ferrule marked with hole diameter to ensure correct installation
Optimum geometry for maximum expansion in all recommended substrates
Excellent tolerance to variation in hole size
Bolt Lengths suitable for fixture thicknesses of up to 150mm
Ferrule marked with hole diameter to ensure correct installation
Optimum geometry for maximum expansion in all recommended substrates
Excellent tolerance to variation in hole size
Specifikationer
Attribute | Value |
---|---|
Thread Size | M6 |
Type | Shield Anchor Projecting Bolt |
Length | 55mm |
Fixing Hole Diameter | 12mm |
Maximum Fixing Thickness | 10mm |
Material | Steel |