- RS-artikelnummer:
- 177-7081
- Tillverkare / varumärke:
- RS PRO
34 I lager för avsändande samma dag
Pris (ex. moms) 1 påse med 10
157,81 kr
(exkl. moms)
197,26 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 157,81 kr | 15,781 kr |
- RS-artikelnummer:
- 177-7081
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
A zinc plated, yellow passivated, torque controlled, sleeve anchor. Suitable for use in non cracked concrete, dense concrete blocks, solid bricks and some natural stone.
Through Fixing
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
Specifikationer
Attribute | Value |
---|---|
Thread Size | 10 x 120mm |
Type | Sleeve Anchor Hex Nut |
Length | 120mm |
Fixing Hole Diameter | 12mm |
Maximum Fixing Thickness | 80mm |
Material | Bright Zinc Plated |