- RS-artikelnummer:
- 177-6894
- Tillverkare / varumärke:
- RS PRO
11 I lager för avsändande samma dag
Pris (ex. moms) 1 påse med 5
241,43 kr
(exkl. moms)
301,79 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 241,43 kr | 48,286 kr |
- RS-artikelnummer:
- 177-6894
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
The Hexagon Head Ankerbolt is a self tapping anchor for use in a variety of base materials such as concrete, brick, stone & concrete blocks. The self tapping action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance. It has a quick and simple installation.
Specifikationer
Attribute | Value |
---|---|
Thread Size | 14 x 150mm |
Type | Ankerbolt |
Length | 150mm |
Fixing Hole Diameter | 16mm |
Maximum Fixing Thickness | 60 (Deep Embedment) mm, 90 (Shallow Embedment) mm |
Material | Zinc Plated Steel |