- RS-artikelnummer:
- 358-9168
- Tillv. art.nr:
- 10837
- Tillverkare / varumärke:
- MENNEKES
108 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
154,58 kr
(exkl. moms)
193,22 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 154,58 kr |
10 - 24 | 146,71 kr |
25 + | 142,22 kr |
- RS-artikelnummer:
- 358-9168
- Tillv. art.nr:
- 10837
- Tillverkare / varumärke:
- MENNEKES
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Industrial Splashproof Connectors
Mennekes impact resistant range of European Schuko plugs and sockets to meet DIN 49441/CEE7 standards. The Schuko plug and sockets are constructed from an oil/petrol resistant plastic that offers protection to IP54.
Nickel plated brass contacts give low electrical resistance
Two "scraping" earth contacts
Plug-in terminals
IP54 Rated
Two "scraping" earth contacts
Plug-in terminals
IP54 Rated
Specifikationer
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Germany |
Current Rating | 16A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | Type F - German Schuko |
Voltage Rating | 230 V |
Pole Format | 2P+E |
Colour | Orange |
Gender | Male |
Body Material | Thermoplastic |
Termination Method | Screw |