- RS-artikelnummer:
- 183-0965
- Tillverkare / varumärke:
- RS PRO
75 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 128,84 kr
(exkl. moms)
2 661,05 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 128,84 kr |
- RS-artikelnummer:
- 183-0965
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Long Reach LED Magnifying Lamp, 3 Dioptre Lens
Introducing the RS PRO Round Long Reach LED Magnifying Lamp, ideal for mobile working and can quickly and easily be moved to and from different working areas. The magnifying lamp offers a high quality 3 dioptre magnifier lens which is suitable for close up inspections and small part assembly work that requires good visibility, while LEDs in the lamp produce 6000 - 7000K light that simulates daylight, which ensures consistent lighting conditions regardless of the environment it is being used in. In addition to this, the magnifying lamp also offers a strong-arm joint for quick positioning and allows the user to quickly push or pull the magnifier closer or away from the working area or adjust its height. This RS PRO LED magnifying lamp is a fantastic asset to a work station, making it easier to see and reducing fatigue when working on high detail applications.
Features and Benefits:
- This RS PRO long reach LED magnifying lamp is an energy-efficient mobile lamp and magnifying glass, suitable for detailed inspections and small part assembly applications
- By using a high quality 3 dioptre (1.75x magnification) magnifier lens, this magnifying lamp offers high-quality magnification results, making it a great piece of equipment for any workstation
- The light is powered by 60 SMD LEDs, that produces 6000 – 7000K light, which is the equivalent to daylight conditions
- The shadow-free LED has a 90 CRI (Colour Rendering Index) light that reduces strain on the eyes, aiding more efficient work without fatigue
- The economical LED light will never need to be replaced, saving on running costs
- The lamp can be clamped to a desk or workstation, making it super portable and an ideal desk lamp for mobile applications
- The built-in dimmer switch and removable magnifying lens offer additional versatility and flexibility across a wide variety of applications
- Strong arm joint, that allows for greater manoeuvrability and flexibility to ensure it is positioned in the best way for the user
Applications:
LED magnifying lamps are an ideal workstation asset that allows accurate detailed work to be carried at any time of day or night, especially on tasks that can cause strain and fatigue on the users eyes, like assembling small parts. The LEDs provide a consistent, shadow-free light source and are also energy-saving with low heat emission which means that you can work for longer and in comfort. LED magnifying lamps are commonly used for:
- Electronics
- Light industrial and assembly work
- Reading, writing and studying
- Medical and dentistry applications
- Design work
- Jewellery making, crafting and modelling
Can this lamp be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp is suitable for clamping onto the edge of a desk or workstation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Dioptre | 3dioptre |
Lens Size | 125mm |
Magnifier Type | Table Clamp |
Lamp Type | LED |
Lamp Wattage | 11W |