- RS-artikelnummer:
- 361-5150
- Tillv. art.nr:
- S1514
- Tillverkare / varumärke:
- Assemtech
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
41,46 kr
(exkl. moms)
51,82 kr
(inkl. moms)
Enheter | Per unit |
1 - 5 | 41,46 kr |
6 - 11 | 39,60 kr |
12 + | 38,51 kr |
- RS-artikelnummer:
- 361-5150
- Tillv. art.nr:
- S1514
- Tillverkare / varumärke:
- Assemtech
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Blue Polypropylene Moulded
Assemtech moulded reed switches for PCB, suitable for many different applications such as position and limit sensing, linear actuators, consumer electronics activation and automated production lines.
Available in two versions switching either 130Vac across N/C contacts, or 470Vac across N/O contacts
Operating temperature range -20 to +70°C
Pin pitch 22mm
Contact resistance 150mΩ
Operating temperature range -20 to +70°C
Pin pitch 22mm
Contact resistance 150mΩ
Specifikationer
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Normal State Configuration | NC |
Maximum Current | 250mA |
Maximum AC Voltage | 130V |
Contact Resistance | 150mΩ |
Total Length | 25mm |
Length | 25mm |
Dimensions | 25 x 4.7 x 3.7mm |
Maximum Operating Temperature | +70°C |
Depth | 3.7mm |
Minimum Operating Temperature | -20°C |
Width | 4.7mm |
- RS-artikelnummer:
- 361-5150
- Tillv. art.nr:
- S1514
- Tillverkare / varumärke:
- Assemtech