- RS-artikelnummer:
- 162-7775
- Tillv. art.nr:
- LP3961EMP-5.0/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 162-7775
- Tillv. art.nr:
- LP3961EMP-5.0/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Specifikationer
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1.5A |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.06 % |
Load Regulation | 0.08 % |
Accuracy | ±1.5% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 15µA |
Package Type | SOT-223 |
Pin Count | 5+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.56 x 1.7mm |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.7mm |
Maximum Input Voltage | 7 V |
Length | 6.5mm |
Width | 3.56mm |
- RS-artikelnummer:
- 162-7775
- Tillv. art.nr:
- LP3961EMP-5.0/NOPB
- Tillverkare / varumärke:
- Texas Instruments