- RS-artikelnummer:
- 145-5227
- Tillv. art.nr:
- NCP583SQ30T1G
- Tillverkare / varumärke:
- onsemi
Denna produkt har utgått
- RS-artikelnummer:
- 145-5227
- Tillv. art.nr:
- NCP583SQ30T1G
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifikationer
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 180mA |
Number of Outputs | 1 |
Output Voltage | 3 V |
Line Regulation | 0.2 %/V |
Load Regulation | 40 mV |
Accuracy | ±2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SC-82AB |
Quiescent Current | 1.5µA |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Minimum Input Voltage | 1.7 V |
Maximum Input Voltage | 6 V |
Width | 1.35mm |
Length | 2.2mm |
- RS-artikelnummer:
- 145-5227
- Tillv. art.nr:
- NCP583SQ30T1G
- Tillverkare / varumärke:
- onsemi