- RS-artikelnummer:
- 464-350
- Tillv. art.nr:
- NCP565D2TG
- Tillverkare / varumärke:
- onsemi
Denna produkt har utgått
- RS-artikelnummer:
- 464-350
- Tillv. art.nr:
- NCP565D2TG
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
Produktdetaljer
Low Dropout (LDO) Linear Voltage Regulators, 1.1A to 2A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 0.9 → 7.7 V |
Line Regulation | 0.03 % |
Load Regulation | 0.03 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | D2PAK |
Reference Voltage | 0.927V |
Pin Count | 6 |
Output Type | Adjustable |
Dimensions | 10.24 x 9.35 x 4.57mm |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 9 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.5 V |
Width | 9.35mm |
Length | 10.24mm |
- RS-artikelnummer:
- 464-350
- Tillv. art.nr:
- NCP565D2TG
- Tillverkare / varumärke:
- onsemi