- RS-artikelnummer:
- 178-7015
- Tillv. art.nr:
- 74LVC00APW,112
- Tillverkare / varumärke:
- Nexperia
Tillfälligt slut i lager – restorder för leverans 2024-07-23
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 96)
3,333 kr
(exkl. moms)
4,166 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
96 + | 3,333 kr | 319,968 kr |
- RS-artikelnummer:
- 178-7015
- Tillv. art.nr:
- 74LVC00APW,112
- Tillverkare / varumärke:
- Nexperia
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
The 74LVC00A provides four 2-input NAND gates. Schmitt trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.
Key features and benefits
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
74LVC Family
Specifikationer
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LVC |
Maximum Operating Supply Voltage | 3.6 V |
Maximum High Level Output Current | -24mA |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Low Level Output Current | 24mA |
Maximum Operating Temperature | +125 °C |
Length | 5.1mm |
Dimensions | 5.1 x 4.5 x 0.95mm |
Propagation Delay Test Condition | 50pF |
Width | 4.5mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 178-7015
- Tillv. art.nr:
- 74LVC00APW,112
- Tillverkare / varumärke:
- Nexperia