Texas Instruments SN74LV240APWR Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin TSSOP
- RS-artikelnummer:
- 162-7431
- Tillv. art.nr:
- SN74LV240APWR
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 162-7431
- Tillv. art.nr:
- SN74LV240APWR
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifikationer
Attribute | Value |
---|---|
Logic Family | LV |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -16mA |
Maximum Low Level Output Current | 16mA |
Maximum Propagation Delay Time @ Maximum CL | 14.4 ns @ 2.5 V |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.4mm |
Propagation Delay Test Condition | 50pF |
Length | 6.5mm |