- RS-artikelnummer:
- 216-1824
- Tillv. art.nr:
- FLS-C80-505-000
- Tillverkare / varumärke:
- Amphenol ICC
Tillfälligt slut i lager – restorder för leverans 2024-08-06
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 80)
34,955 kr
(exkl. moms)
43,694 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
80 + | 34,955 kr | 2 796,40 kr |
- RS-artikelnummer:
- 216-1824
- Tillv. art.nr:
- FLS-C80-505-000
- Tillverkare / varumärke:
- Amphenol ICC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Amphenol e FLS Series products are compliant with Zhaga Book 18. The FLS Receptacle is designed with 4 contacts for Power, DALI and Digital I/O, and mounts on a Luminaire. The mating FLS Base /Extension Module and Dome together form the housing for a Photocell/Sensor Module assembly. The receptacle is compatible with and mates to all Photocells built with an Amphenol Book 18 Base/Extension Module which is available in both 40mm and 80mm diameters, as well as any certified Zhaga Book 18 extension module.
Receptacle / Base: PBT, UL94V-0, black
Mounting Nut: High temperature thermoplastic
Dome: Polycarbonate
Contacts: Phosphor bronze, 2.54μm (100μin) min. Tin over 1.27μm (50μin) min. nickel
Mounting Gasket, O-Ring: Silicone rubber
Wire Per UL758, 16-20AWG (
Mounting Nut: High temperature thermoplastic
Dome: Polycarbonate
Contacts: Phosphor bronze, 2.54μm (100μin) min. Tin over 1.27μm (50μin) min. nickel
Mounting Gasket, O-Ring: Silicone rubber
Wire Per UL758, 16-20AWG (
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Dome Cover |
For Use With | Zhaga Specification Book 18 |
Series | FLS |
- RS-artikelnummer:
- 216-1824
- Tillv. art.nr:
- FLS-C80-505-000
- Tillverkare / varumärke:
- Amphenol ICC