TE Connectivity Mini HVL Series, Cable Assembly for use with Lighting Connector

  • RS-artikelnummer 564-517
  • Tillv. art.nr 1-960558-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Cable Assemblies

Free end terminated with ferrules

Approvals

VDE

NECTOR S Line

7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting.

Specifikationer
Attribute Value
Accessory Type Cable Assembly
For Use With Lighting Connector
Series Mini HVL
Tillfälligt slut i lager – restorder för leverans 2020-06-03
Pris (ex. moms) Each
120,82 kr
(exkl. moms)
151,02 kr
(inkl. moms)
Enheter
Per unit
1 - 14
120,82 kr
15 - 24
112,61 kr
25 +
109,83 kr
Related Products
Our range of TE Connectivity PCB Connector Housings ...
Description:
Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, ...
TE Connectivity’s AMP+ HVA280 touch-proof headers are designed ...
Description:
TE Connectivity’s AMP+ HVA280 touch-proof headers are designed for flexibility with options for various electrical vehicle device applications. These EV header connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range, the AMP+ ...
From Harting, this heavy-duty power cable assembly has ...
Description:
From Harting, this heavy-duty power cable assembly has a Han 10 E connector insert and a robust connector hood at each end. With a double locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for ...
Assembled connectors are type tested to 10A 250V ...
Description:
Assembled connectors are type tested to 10A 250V a.c. and include the following features:. Stamped and formed contactsTooling available.