- RS-artikelnummer:
- 908-8882
- Tillv. art.nr:
- GGBL2011S
- Tillverkare / varumärke:
- Schneider Electric
Tillfälligt slut i lager – restorder för leverans 2024-09-06
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
74,24 kr
(exkl. moms)
92,80 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 74,24 kr | 742,40 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 908-8882
- Tillv. art.nr:
- GGBL2011S
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Lisse Surface Mounted Light Switches
This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60669-1
BS EN 60669-1
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
Specifikationer
Attribute | Value |
---|---|
Number of Gangs | 1 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 1 |
IP Rating | IP20 |
Number of Poles | 2 |
Current Rating | 32A |
Colour | White |
Mount Type | Panel |
Material | Urea Formaldehyde |
Series | Lisse |
Voltage Rating | 230V |
Finish | Matt |
Illumination | LED |
Better World Verification | Green Premium |
Better World Product | Yes |
Width | 87mm |
Fixing Standard | BS Standard |
Depth | 87mm |
Height | 87mm |
Faceplate Depth | 7mm |
Colour Shade | White |
Length | 87mm |
- RS-artikelnummer:
- 908-8882
- Tillv. art.nr:
- GGBL2011S
- Tillverkare / varumärke:
- Schneider Electric