Sensata / Cynergy3 ILSE Series Pressure Level Transmitter, 0.5-4.5V Output, Chassis Mount, Stainless Steel Body
- RS-artikelnummer:
- 869-7703
- Tillv. art.nr:
- ILSE-G0250-D
- Tillverkare / varumärke:
- Sensata / Cynergy3
Denna produkt har utgått
- RS-artikelnummer:
- 869-7703
- Tillv. art.nr:
- ILSE-G0250-D
- Tillverkare / varumärke:
- Sensata / Cynergy3
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Hydrostatic Level Sensor - External Mounting
Accuracy ±0.25% / Full Scale
Setting error offset <0.5% / Full scale
Reverse polarity protected
Operational life greater than 100 x106 Cycles
Setting error offset <0.5% / Full scale
Reverse polarity protected
Operational life greater than 100 x106 Cycles
Hydrostatic level transmitters provide a accurate, reliable and simple way of measuring fluid level in various situations including laboratory testing, static tank level, environmental engineering, automotive testing, container/chamber level and rainwater harvesting.
The level transmitters piezo-electronic sensor sits in an oil filled diaphragm inside a stainless steel casing. The internal signal amplifier requires no adjustment as is resistant to shock and vibration.
All hydrostatic level sensors are supplied with a traceable serial number and calibration certificate and is temperature compensated at the factory.
Specifikationer
Attribute | Value |
---|---|
Device Type | Pressure |
Mounting Type | Chassis Mount |
Switch Output | 0.5-4.5V |
Body Material | Stainless Steel |
Maximum DC Voltage | 32V |
Maximum Pressure | 20bar |
Series | ILSE |