Sensata / Cynergy3 ILLS Series Pressure Level Transmitter, 0.5-4.5V Output, Cable, Stainless Steel Body
- RS-artikelnummer:
- 869-7661
- Tillv. art.nr:
- ILLS-G0100-D-003
- Tillverkare / varumärke:
- Sensata / Cynergy3
2 I lager för avsändande samma dag
Pris (ex. moms) Varje
3 610,90 kr
(exkl. moms)
4 513,62 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 3 610,90 kr |
- RS-artikelnummer:
- 869-7661
- Tillv. art.nr:
- ILLS-G0100-D-003
- Tillverkare / varumärke:
- Sensata / Cynergy3
Lagstiftning och ursprungsland
Produktdetaljer
Sensata Cynergy3 Level Transmitter, 3m Cable, 0.5 to 4.5V Output - ILLS Series - ILLS-G0100-D-003
Looking for a submersible device to monitor fluid levels? Use this level transmitter from Sensata Cynergy3. It's fully calibrated and temperature-compensated for ease of setup and accurate readings. The device has an ample cable length of 3m, giving you a flexible reach to your power supply. You'll find this level transmitter used in applications such as static and vehicle tanks, as well as rainwater harvesting.
Features & Benefits
• Stainless steel housing and diaphragm are resistant to corrosion for a long service life
• Accuracy rating of
• Accuracy rating of
How long will this level transmitter last?
This level transmitter has a robust lifespan of more than 100 million cycles, making it a long-lasting choice.
Will this level transmitter function in extreme temperatures?
Yes, this level transmitter has a broad media temperature range between -20°C and +60°C, so it's suitable for use in demanding applications.
Specifikationer
Attribute | Value |
---|---|
Device Type | Pressure |
Mounting Type | Cable |
Switch Output | 0.5-4.5V |
Body Material | Stainless Steel |
Cable Length | 3m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Maximum DC Voltage | 32V |
Maximum Pressure | 20bar |
Series | ILLS |
Standards Met | CE Certified |