- RS-artikelnummer:
- 144-2576
- Tillv. art.nr:
- 7ML5202-0FA0
- Tillverkare / varumärke:
- Siemens
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
14 298,58 kr
(exkl. moms)
17 873,22 kr
(inkl. moms)
Enheter | Per unit |
1 + | 14 298,58 kr |
- RS-artikelnummer:
- 144-2576
- Tillv. art.nr:
- 7ML5202-0FA0
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CA
Produktdetaljer
SITRANS LU150/LU180
The SITRANS LU150 and LU180 series from Siemens are short-range, non-contacting ultrasonic level measurement transmitters. They have been designed for liquid applications, mainly in the environmental and energy management industries. The transmitters are ideal for the continuous level measurement of liquids and slurries in open or closed vessels.
The transmitter benefits from a fully encapsulated PVDF sensor which is resistant to corrosion, chemicals and extreme shock.
Due to having only two wires, the unit is simple to install and with its two-button interface, easy-to-use.
There are many mounting possibilities as there are four connections to choose from including the 4"" Tri-clamp designed for easy removal.
The level readings are reliably supplied by Sonic Intelligence Echo which processes Siemens refined algorithms. These algorithms provide an accurate, unique and effective transmitter exclusively from Siemens.
Features and Benefits
Easy to install/program/maintain
Accurate and reliable
Tri-clamp process connection available
Sonic Intelligence Echo processing delivers accurate measurement
Integral temperature compensation
IP68 rated for submersible applications
Intrinsically safe rated for hazardous locations
Product Application Information
Chemical storage vessels
Filter beds
Mud pits
Liquid storage vessels
Food applications
Specifikationer
Attribute | Value |
---|---|
Device Type | Ultrasonic |
Mounting Type | Clamp Mount |
Body Material | PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Maximum DC Voltage | 30V |
Hazardous Area Certification | ATEX, IECEx |
Series | SITRANS LU180 |
Current Rating | 25 mA |
Standards Met | ANSI, ASME B1.20.1, CSA, FM |