- RS-artikelnummer:
- 815-4278
- Tillv. art.nr:
- 156120RS75000
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-05-07
Lagt till varukorgen
Pris (ex. moms) Var (i en tejp med 50)
1,852 kr
(exkl. moms)
2,315 kr
(inkl. moms)
Enheter | Per unit | Per Tape* |
50 - 200 | 1,852 kr | 92,60 kr |
250 - 450 | 1,293 kr | 64,65 kr |
500 - 1200 | 1,244 kr | 62,20 kr |
1250 - 2450 | 1,209 kr | 60,45 kr |
2500 + | 1,184 kr | 59,20 kr |
- RS-artikelnummer:
- 815-4278
- Tillv. art.nr:
- 156120RS75000
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WL-SMRW SMD Reverse Mount Chip LEDs
WL-SMRW series single colour SMD 1206 reverse mount chip LEDs with water-clear lens. These reverse-mounting LEDs have a small low-profile space-saving package and exceptionally high light output. They are available in either rectangular or cylindrical lens styles and the industry standard footprint makes them compatible with automatic placement machines.
Industry-standard 1206 SMT package
Reverse of PCB mounting style
Water-clear lens with 140° viewing angle
Reverse of PCB mounting style
Water-clear lens with 140° viewing angle
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Specifikationer
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 60 mcd |
Number of Pins | 2 |
Viewing Angle | 140 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 624 nm |
Dimensions | 3.2 x 1.6 x 1.2mm |
Forward Current | 25mA |
Lens Colour | Clear |
Series | WL-SMRW |
Lens Finish | Clear |
- RS-artikelnummer:
- 815-4278
- Tillv. art.nr:
- 156120RS75000
- Tillverkare / varumärke:
- Wurth Elektronik