- RS-artikelnummer:
- 665-9324
- Tillv. art.nr:
- LB A673-M2P1-35
- Tillverkare / varumärke:
- ams OSRAM
520 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
6,21 kr
(exkl. moms)
7,76 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 10 | 6,21 kr | 62,10 kr |
20 - 40 | 5,989 kr | 59,89 kr |
50 - 90 | 5,345 kr | 53,45 kr |
100 - 240 | 4,857 kr | 48,57 kr |
250 + | 4,292 kr | 42,92 kr |
- RS-artikelnummer:
- 665-9324
- Tillv. art.nr:
- LB A673-M2P1-35
- Tillverkare / varumärke:
- ams OSRAM
Lagstiftning och ursprungsland
Produktdetaljer
OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osrams SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).
4.2 x 3.8 x 4.2 mm package size
Side-looking, radiation direction parallel to PCB
Viewing angle 120°
Side-looking, radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifikationer
Attribute | Value |
---|---|
LED Colours | Blue |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.1 V |
Luminous Intensity | 56 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 0.12 lm |
Lens Shape | Round |
Dominant Wavelength | 471 nm |
Series | SIDELED |
Dimensions | 4.2 x 4.2mm |
Lens Colour | Clear |
- RS-artikelnummer:
- 665-9324
- Tillv. art.nr:
- LB A673-M2P1-35
- Tillverkare / varumärke:
- ams OSRAM