- RS-artikelnummer:
- 178-1633
- Tillv. art.nr:
- HLMP-1301-G0000
- Tillverkare / varumärke:
- Broadcom
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en tejp med 2000)
1,827 kr
(exkl. moms)
2,284 kr
(inkl. moms)
Enheter | Per unit | Per Tape* |
2000 + | 1,827 kr | 3 654,00 kr |
- RS-artikelnummer:
- 178-1633
- Tillv. art.nr:
- HLMP-1301-G0000
- Tillverkare / varumärke:
- Broadcom
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Avago HLMP-1301/1401/1503/K401/K600 Series LEDs
The HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401 and HLMP-K600 series, from Avago Technologies, are T-1 (3mm) diffused LED lamps. This family of through-hole LEDs are designed for use in general purpose indicator applications. Diffusants, tints and optical design are combines to create a high light output and wide viewing angles.
Feautres of the HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401, HLMP-K600 LEDs:
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged
The Broadcom family of T-1 lamp is widely used in general purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angle. Several intensity choices are available for increased design flexibility.
High Intensity
Popular T-1 Diameter Package
Selected Minimum Intensity
Wide Viewing Angle
General Purpose Leads
Reliable and Rugged
Popular T-1 Diameter Package
Selected Minimum Intensity
Wide Viewing Angle
General Purpose Leads
Reliable and Rugged
Visible Light LEDs, Avago Technologies
Specifikationer
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 1.9 V |
Luminous Intensity | 8.6 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 626 nm |
Dimensions | 3 x 4.7mm |
Series | HLMP |
Forward Current | 10mA |
Lens Colour | Red |