Våra tjänster
Få hjälp
Nya produkter
Paketspårning
Logga in / Registrera
Logga in
/
Registrera dig
för att få tillgång till dina förmåner
Meny
Sök efter P/N
Senaste sökningar
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
ROHM2 V Orange LED 1608 (0603) SMD, SML-D14DWT86C
RS-artikelnummer:
178-0619
Tillv. art.nr:
SML-D14DWT86C
Tillverkare / varumärke:
ROHM
Se alla LEDs
Denna produkt har utgått
RS-artikelnummer:
178-0619
Tillv. art.nr:
SML-D14DWT86C
Tillverkare / varumärke:
ROHM
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
Datasheet
RoHS-Försäkran
Statement of conformity
COO (Country of Origin):
JP
Orange surface mount LEDs featuring AlGaInP packed with milky white diffused resin
Original device technology enables high brightness and high reliability
Attribute
Value
LED Colours
Orange
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
200 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
608 nm
Forward Current
30mA
Dimensions
1.6 x 0.8 x 0.55mm
Lens Finish
Milky White
Lens Colour
White
RS-artikelnummer:
178-0619
Tillv. art.nr:
SML-D14DWT86C
Tillverkare / varumärke:
ROHM
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
Datasheet
RoHS-Försäkran
Statement of conformity
COO (Country of Origin):
JP
Orange surface mount LEDs featuring AlGaInP packed with milky white diffused resin
Original device technology enables high brightness and high reliability
Attribute
Value
LED Colours
Orange
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
200 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
608 nm
Forward Current
30mA
Dimensions
1.6 x 0.8 x 0.55mm
Lens Finish
Milky White
Lens Colour
White