- RS-artikelnummer:
- 146-0815
- Tillv. art.nr:
- ILX-E507-NW10-3240-SD201.
- Tillverkare / varumärke:
- Intelligent LED Solutions
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 10)
1 771,006 kr
(exkl. moms)
2 213,758 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
10 - 10 | 1 771,006 kr | 17 710,06 kr |
20 - 40 | 1 735,585 kr | 17 355,85 kr |
50 - 90 | 1 689,562 kr | 16 895,62 kr |
100 - 240 | 1 667,892 kr | 16 678,92 kr |
250 + | 1 646,787 kr | 16 467,87 kr |
- RS-artikelnummer:
- 146-0815
- Tillv. art.nr:
- ILX-E507-NW10-3240-SD201.
- Tillverkare / varumärke:
- Intelligent LED Solutions
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Duris E5 PowerFlex LED Strips - 7.5 mm
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their PowerFlex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 7.5 mm apart. This densely packed LED strip provides a high brightness output from a compact LED.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
Features of the PowerFlex 7.5 mm pitch LED strips:
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
Flexible LED Strips, Intelligent LED Solutions
Specifikationer
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24V |
Number of LEDs per Metre | 72 |
Colour Temperature | 4000K |
Flexible/Rigid | Flexible |
Series | Duris E5 PowerFlex |
- RS-artikelnummer:
- 146-0815
- Tillv. art.nr:
- ILX-E507-NW10-3240-SD201.
- Tillverkare / varumärke:
- Intelligent LED Solutions