- RS-artikelnummer:
- 785-1177
- Tillv. art.nr:
- CA12503_MIRA-M
- Tillverkare / varumärke:
- Ledil
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 4)
22,958 kr
(exkl. moms)
28,698 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
4 - 16 | 22,958 kr | 91,832 kr |
20 - 36 | 18,16 kr | 72,64 kr |
40 - 96 | 17,273 kr | 69,092 kr |
100 - 196 | 15,028 kr | 60,112 kr |
200 + | 14,64 kr | 58,56 kr |
- RS-artikelnummer:
- 785-1177
- Tillv. art.nr:
- CA12503_MIRA-M
- Tillverkare / varumärke:
- Ledil
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
LEDiL MIRA Series LED Lenses
The MIRA series from LEDil, are a family of round LED lenses. There are two types of lens within the MIRA family, one with a PC holder and one without. This range is designed for use with a single LED and offers a range of beam angles from medium to extra wide. MIRA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifikationer
Attribute | Value |
---|---|
Series | Mira |
Product Type | LED Lens & Holder |
Emission Pattern | Medium Angle |
Viewing Angle | 28 ° |
Dimensions | 35 (Dia.) x 15.8mm |
Diameter | 35mm |
Height | 15.8mm |
Kit Contents | Holder, Lens |