- RS-artikelnummer:
- 879-6096
- Tillv. art.nr:
- 1280.1020
- Tillverkare / varumärke:
- Mentor GmbH
75 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
27,326 kr
(exkl. moms)
34,158 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 27,326 kr | 136,63 kr |
50 - 120 | 26,572 kr | 132,86 kr |
125 - 245 | 25,728 kr | 128,64 kr |
250 - 495 | 24,908 kr | 124,54 kr |
500 + | 24,242 kr | 121,21 kr |
- RS-artikelnummer:
- 879-6096
- Tillv. art.nr:
- 1280.1020
- Tillverkare / varumärke:
- Mentor GmbH
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Horizontal Light Guides, 2 Row - Round
This family of horizontal light guides, from MENTOR, consist of two rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single column or multiple column arrays with up to 20 heads. Some of the light guides within this range use a screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
2 x rows
1 to 10 columns
Clear plastic package
Ambient temperature: -40°C to +85°C
Round heads
2 x rows
1 to 10 columns
Clear plastic package
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Specifikationer
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Right Angle |
Length | 17.5mm |
Dimensions | 4.6 x 9.3 x 17.5mm |
Mounting Type | PCB Mounted |
Lens Shape | Round |
Number of Ways | 2 |
Rows | 2 |
Columns | 1 |
LED Included | No |
Lens Colour | Clear |
Outer Diameter | 3.05mm |
Configuration Rows x Columns | 2 x 1 |
- RS-artikelnummer:
- 879-6096
- Tillv. art.nr:
- 1280.1020
- Tillverkare / varumärke:
- Mentor GmbH