- RS-artikelnummer:
- 174-9738
- Tillv. art.nr:
- PLP5-625
- Tillverkare / varumärke:
- Bivar
Tillfälligt slut i lager – restorder för leverans 2024-10-11
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
3,811 kr
(exkl. moms)
4,764 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 + | 3,811 kr | 381,10 kr |
- RS-artikelnummer:
- 174-9738
- Tillv. art.nr:
- PLP5-625
- Tillverkare / varumärke:
- Bivar
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Bivar PLP5 Series LED Light Pipes
Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
Light Pipe, Rigid, Panel Mount (Rear), 5mm Round Lens, Round Face, .625 in.
Material: Polycarbonate Clear
Dome Face and Rear Mounting
Vertical Light Pipe Press Fit Securely into Panel
Dual Lens Geometry
Dome Face and Rear Mounting
Vertical Light Pipe Press Fit Securely into Panel
Dual Lens Geometry
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifikationer
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Length | 24mm |
Orientation | Straight |
Dimensions | 5.8 Dia. x 24mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 5mm |
Inner Diameter | 4mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLP5 |