- RS-artikelnummer:
- 188-1365
- Tillv. art.nr:
- 1-2329013-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-06-17
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 252)
13,017 kr
(exkl. moms)
16,271 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
252 + | 13,017 kr | 3 280,284 kr |
- RS-artikelnummer:
- 188-1365
- Tillv. art.nr:
- 1-2329013-1
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
TE Connectivity (TE) LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor and other control system applications. The Endurance S ecosystem has been expanded to enable additional use cases. Endurance S Sensor Ready components offer all the original Endurance S benefits with expanded electrical ratings plus alternate key combinations for protected mating. The Endurance S ecosystem of products includes a receptacle connector as well as several base and dome combinations to house sense and control modules from the surrounding harsh environment. The receptacle assembly, base and dome combinations provide a sealed electrical interface and robust packaging solution. The compact design is UV resistant, appealing to the eye and can be mounted facing upward, downwards or sideways. Having keyed mating combinations brings flexibility and differentiation to the designer.
Specifikationer
Attribute | Value |
---|---|
Series | LUMAWISE Endurance S |
Lens Shape | Dome |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Threaded |
For Use With | LUMAWISE Endurance S Connector Systems |
Dimensions | 40 Dia. x 24.25mm |
Clear or Diffused | Clear |
Diameter | 40mm |
Height | 24.25mm |