- RS-artikelnummer:
- 171-1561
- Tillv. art.nr:
- 262
- Tillverkare / varumärke:
- Polymer Optics
Denna produkt har utgått
- RS-artikelnummer:
- 171-1561
- Tillv. art.nr:
- 262
- Tillverkare / varumärke:
- Polymer Optics
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
7 Cell Cluster Optics Lenses
Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Polymer Optics LED Lenses
Specifikationer
Attribute | Value |
---|---|
Number of LEDs Per Lens | 7 |
Emission Pattern | Collimator |
Viewing Angle | 50 ° |
For Use With | Lumileds LUXEON Rebel |
Dimensions | 39.15 (Dia.) x 13.85mm |
Clear or Diffused | Clear |
Diameter | 39.15mm |
Height | 13.85mm |
Kit Contents | Lens |
Length | 38.5mm |