- RS-artikelnummer:
- 186-2634
- Tillv. art.nr:
- CA16206_SURI-RS
- Tillverkare / varumärke:
- Ledil
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) Varje
76,19 kr
(exkl. moms)
95,24 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 76,19 kr |
5 - 9 | 71,31 kr |
10 - 24 | 65,10 kr |
25 + | 60,00 kr |
- RS-artikelnummer:
- 186-2634
- Tillv. art.nr:
- CA16206_SURI-RS
- Tillverkare / varumärke:
- Ledil
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Ø38 mm lenses for surgery lighting optimized for 3535 and compatible with up to 7070 size LED packages SURI is designed for surgery and other technical lighting requirements with a tight 6° beam. It meets the IEC standard for surgery lighting and provides a high cd/lm value without hot spots. The whole package can be installed using tape or screws. Optimized for 3535 and compatible with up to 7070 size LED packages.
∼6° real spot beam. Assembly with holder and installation tape.
Specifikationer
Attribute | Value |
---|---|
Series | Suri |
Product Type | LED Lens & Holder |
Emission Pattern | Spot |
Viewing Angle | 6 ° |
Dimensions | 37.8 Dia. x 24mm |
Clear or Diffused | Clear |
Diameter | 37.8mm |
Height | 24mm |
- RS-artikelnummer:
- 186-2634
- Tillv. art.nr:
- CA16206_SURI-RS
- Tillverkare / varumärke:
- Ledil