- RS-artikelnummer:
- 181-0669
- Tillv. art.nr:
- 124/175
- Tillverkare / varumärke:
- Polymer Optics
Tillfälligt slut i lager – restorder för leverans 2024-06-06
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 200)
12,142 kr
(exkl. moms)
15,178 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
200 + | 12,142 kr | 2 428,40 kr |
- RS-artikelnummer:
- 181-0669
- Tillv. art.nr:
- 124/175
- Tillverkare / varumärke:
- Polymer Optics
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Properties may vary with different LED types.
Designed for High Power Lambertian LED sources
High light collection efficiency of >85%
Precision moulded in Polycarbonate for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
High light collection efficiency of >85%
Precision moulded in Polycarbonate for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
Specifikationer
Attribute | Value |
---|---|
Product Type | LED Lens & Holder |
Emission Pattern | Wide |
Viewing Angle | 50 ° |
Dimensions | 14.9 x 12.9 x 13.8mm |
Height | 13.8mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |