- RS-artikelnummer:
- 165-1512
- Tillv. art.nr:
- KCDA02-105
- Tillverkare / varumärke:
- Kingbright
Denna produkt har utgått
- RS-artikelnummer:
- 165-1512
- Tillv. art.nr:
- KCDA02-105
- Tillverkare / varumärke:
- Kingbright
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Kingbright Dual Digit, 5.08 & 7.62mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specifikationer
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 2 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 635 nm |
Character Width | 3.2mm |
Character Height | 5.1mm |
Common Connection | Anode |
Mounting Type | Surface Mount |
External Depth | 3mm |
External Width | 14.1mm |
External Height | 10mm |
External Dimensions | 10 x 14.1 x 3mm |
Luminous Intensity | 30 mcd |
Colour of Face | Grey |
Forward Voltage | 2 V |
Power Dissipation | 75mW |
Decimal Orientation | Right Side |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Forward Current | 30mA |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 165-1512
- Tillv. art.nr:
- KCDA02-105
- Tillverkare / varumärke:
- Kingbright