- RS-artikelnummer:
- 193-8088
- Tillv. art.nr:
- 4058075271746
- Tillverkare / varumärke:
- Osram
Denna produkt har utgått
- RS-artikelnummer:
- 193-8088
- Tillv. art.nr:
- 4058075271746
- Tillverkare / varumärke:
- Osram
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
PARATHOM DIM LED PIN G4 12 V | Dimmable low-voltage 12 V LED lamps with retrofit pin base G4
– Very long lifetime of up to 25,000 h
– Very low energy consumption
– Easy replacement of halogen lamps thanks to compact design
– Ideal for decorative and free-burning applications
– Lower thermal output (compared with the standard reference product)
– Five year guarantee
– LED alternative to low voltage halogen lamps
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Good quality of light; color rendering index Ra: ≥ 80; constant chromaticity
– Very low energy consumption
– Easy replacement of halogen lamps thanks to compact design
– Ideal for decorative and free-burning applications
– Lower thermal output (compared with the standard reference product)
– Five year guarantee
– LED alternative to low voltage halogen lamps
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Good quality of light; color rendering index Ra: ≥ 80; constant chromaticity
Areas of Application:
– Decorative applications
– Atmospheric accent lighting throughout the home
– Shops, hotels and restaurants
– Outdoor applications only in suitable luminaires
– Atmospheric accent lighting throughout the home
– Shops, hotels and restaurants
– Outdoor applications only in suitable luminaires
Specifikationer
Attribute | Value |
---|---|
Lamp Base | G4 |
Wattage | 2 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 20W |
Dimmable | Yes |
Lamp Shape | Capsule |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 200 lm |
Length | 40 mm |
Diameter | 15mm |
Life Hours | 25000h |
Colour Rendering | <gteq/>80 |