EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 350mA Idc, 4.5Ω Rdc 250 V ac, B82731H
- RS-artikelnummer:
- 162-0158
- Tillv. art.nr:
- B82731H2351A030
- Tillverkare / varumärke:
- EPCOS
1600 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 800)
13,968 kr
(exkl. moms)
17,46 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
800 + | 13,968 kr | 11 174,40 kr |
- RS-artikelnummer:
- 162-0158
- Tillv. art.nr:
- B82731H2351A030
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Epcos B82731H Series Common Mode Chokes
B82731H Series Current-compensated D core double chokes, horizontal version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Specifikationer
Attribute | Value |
---|---|
Inductance | 100 mH |
Maximum DC Current | 350mA |
Mounting Type | Radial |
Maximum DC Resistance | 4.5Ω |
Tolerance | -30 → +50% |
Length | 21mm |
Depth | 20mm |
Height | 15.5mm |
Dimensions | 21 x 20 x 15.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 12.5mm |
Series | B82731H |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.6mm |
- RS-artikelnummer:
- 162-0158
- Tillv. art.nr:
- B82731H2351A030
- Tillverkare / varumärke:
- EPCOS