- RS-artikelnummer:
- 264-7198
- Tillv. art.nr:
- FLUKE-405/CN
- Tillverkare / varumärke:
- Fluke
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
804,00 kr
(exkl. moms)
1 005,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 804,00 kr |
- RS-artikelnummer:
- 264-7198
- Tillv. art.nr:
- FLUKE-405/CN
- Tillverkare / varumärke:
- Fluke
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The Fluke laser distance meters have the simple design and easy-to-use button operation allow you to operate with one hand, minimize the time spent in measuring, also maximize the reliability of measurements.
Quickly measure distance, calculate area / volume / Pythagoras
Fast, accurate, durable, and easy to use
1-meter drop tested with IP65 rated
2 AAA NiMH rechargeable cells
Dimensions of 52 mm x 116mm x 28mm
Fast, accurate, durable, and easy to use
1-meter drop tested with IP65 rated
2 AAA NiMH rechargeable cells
Dimensions of 52 mm x 116mm x 28mm
Specifikationer
Attribute | Value |
---|---|
Accuracy | ±2 mm |
Measurement Range | 0.2 → 50m |
Imperial or Metric | Metric |
Display Type | Digital |
Laser Class | Class 2 |
Laser Wavelength | 630 → 670nm |
Laser Colour | Red |
- RS-artikelnummer:
- 264-7198
- Tillv. art.nr:
- FLUKE-405/CN
- Tillverkare / varumärke:
- Fluke