- RS-artikelnummer:
- 458-547
- Tillv. art.nr:
- 389
- Tillverkare / varumärke:
- 3M
77 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
391,54 kr
(exkl. moms)
489,42 kr
(inkl. moms)
Enheter | Per unit |
1 - 5 | 391,54 kr |
6 - 14 | 375,79 kr |
15 + | 368,02 kr |
- RS-artikelnummer:
- 458-547
- Tillv. art.nr:
- 389
- Tillverkare / varumärke:
- 3M
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
Standards
VDE 0340, part 2
3M™ Universal high strengh fabric tape 389, 50 mm x 50 m, Silver
Features and Benefits
• High instant adhesion - sticks immediately and stays on reliably
• Strong water-resistant backing resists wear and light abrasion
• Provides a tight, moisture-resistant seal in many containment situations
• Tears easily by hand, in both directions of the cloth
• Available in different colours and dimensions
• Strong water-resistant backing resists wear and light abrasion
• Provides a tight, moisture-resistant seal in many containment situations
• Tears easily by hand, in both directions of the cloth
• Available in different colours and dimensions
Applications
Extra heavy duty duct tape tape designed for use in heavy duty industrial and MRO applications.
3M™ Extra Heavy Duty Duct Tape 389 is an industrial strength duct tape with excellent holding power and conformability. Composed of an abrasion resistant and water proof backing, it is ideal for a variety of demanding industrial applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifikationer
Attribute | Value |
---|---|
Colour | Silver |
Tape Type | Cloth Tape |
Backing Material | Fabric |
Width | 50mm |
Length | 50m |
Thickness | 0.26mm |
Adhesion Strength | 9 N/cm |
Tensile Strength | 80N/cm |
Elongation at Break | 6% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Synthetic Rubber |
Model Number | Scotch 389 |