- RS-artikelnummer:
- 842-5084
- Tillv. art.nr:
- 84829-02
- Tillverkare / varumärke:
- Honeywell
Denna produkt har utgått
- RS-artikelnummer:
- 842-5084
- Tillv. art.nr:
- 84829-02
- Tillverkare / varumärke:
- Honeywell
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Honeywell Environmentally Sealed Key Switches
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 3 |
Switch Operation | Off-On-Start |
Contact Current Rating | 10 A @ 24 V dc, 20 A @ 12 V dc, 4 A @ 48 V dc |
Key Type | Hobb Key |
Terminal Type | Screw |
Bezel Shape | Round |
Application | Aerial/Scissor/Boom Lifts, Agricultural Equipment Tractors, All-Terrain Vehicles, Construction Equipment, Forklifts, Golf Carts, Marine equipment, Material handlers, Skid Loaders, Snowmobiles, Telehandlers |
Depth Behind Panel | 40.64mm |
Key Index Angle | 45° |
Contact Material | Copper |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 25000Cycles |