Cosel MGF DC-DC Converter, 3.3V dc/ 400mA Output, 9 → 36 V dc Input, 1.32W, PCB Mount, +85°C Max Temp -40°C Min
- RS-artikelnummer:
- 171-5286
- Tillv. art.nr:
- MGFS1R5243R3
- Tillverkare / varumärke:
- Cosel
Tillfälligt slut i lager – restorder för leverans 2024-09-12
Lagt till varukorgen
Pris (ex. moms) Varje
148,67 kr
(exkl. moms)
185,84 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 148,67 kr |
5 - 9 | 144,19 kr |
10 - 24 | 139,70 kr |
25 - 49 | 135,33 kr |
50 + | 130,84 kr |
- RS-artikelnummer:
- 171-5286
- Tillv. art.nr:
- MGFS1R5243R3
- Tillverkare / varumärke:
- Cosel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Industry Standard
Wide input range DC9-36V/DC18-76V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Wide input range DC9-36V/DC18-76V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 1.32W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 6 |
Isolation Voltage | 1kV dc |
Length | 17mm |
Depth | 12mm |
Width | 8.5mm |
Series | MGF |
Load Regulation | 20mV |
Efficiency | 77% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
- RS-artikelnummer:
- 171-5286
- Tillv. art.nr:
- MGFS1R5243R3
- Tillverkare / varumärke:
- Cosel