XP Power ISB DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 9 V dc Input, 1W, Surface Mount, +95°C Max Temp -40°C
- RS-artikelnummer:
- 161-8964
- Tillv. art.nr:
- ISB0105S05
- Tillverkare / varumärke:
- XP Power
Denna produkt har utgått
- RS-artikelnummer:
- 161-8964
- Tillv. art.nr:
- ISB0105S05
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
XP Power - ISB01 Series of Isolated DC-DC Converters
The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation
2:1 input range
Regulated single and dual output
-40 °C to +95 °C Operating temperature
Remote on/off
Up to 82% efficiency
Compact SMD package
Tape and reel package also available
Board mount
1500 VDC in isolation
2:1 input range
Regulated single and dual output
-40 °C to +95 °C Operating temperature
Remote on/off
Up to 82% efficiency
Compact SMD package
Tape and reel package also available
Board mount
XP Power - DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 18.9mm |
Depth | 8.45mm |
Width | 13.7mm |
Series | ISB |
Load Regulation | ±1% |
Maximum Temperature | +95°C |
Minimum Temperature | -40°C |
Efficiency | 78% |
Standards Met | CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1 |