Cosel CHS DC-DC Converter, 3.3V dc/ 18A Output, 36 → 76 V dc Input, 59.4W, PCB Mount, +85°C Max Temp -40°C Min
- RS-artikelnummer:
- 132-5390
- Tillv. art.nr:
- CHS60483R3
- Tillverkare / varumärke:
- Cosel
Tillfälligt slut i lager – restorder för leverans 2024-09-02
Lagt till varukorgen
Pris (ex. moms) Varje
429,07 kr
(exkl. moms)
536,34 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 429,07 kr |
5 - 9 | 416,16 kr |
10 - 24 | 403,36 kr |
25 - 49 | 390,45 kr |
50 + | 377,54 kr |
- RS-artikelnummer:
- 132-5390
- Tillv. art.nr:
- CHS60483R3
- Tillverkare / varumärke:
- Cosel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
CHS Series
The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty
5 Year Warranty
Features and Benefits
• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off
Cosel Isolated DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 59.4W |
Input Voltage Nominal | 48 V dc |
Output Current | 18A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | -10/+15% |
Package | DIP |
Isolation Voltage | 1 kV ac, 500V dc |
Width | 19.05mm |
Length | 23.36mm |
Depth | 12.7mm |
Series | CHS |
Load Regulation | 10mV |
Maximum Temperature | +85°C |
Efficiency | 91.5% |
Minimum Temperature | -40°C |
Standards Met | CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1 |