Artesyn Embedded Technologies ASA 6W-M Isolated DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W,
- RS-artikelnummer:
- 126-2089
- Tillv. art.nr:
- ASA01A12-M
- Tillverkare / varumärke:
- Artesyn Embedded Technologies
Denna produkt har utgått
- RS-artikelnummer:
- 126-2089
- Tillv. art.nr:
- ASA01A12-M
- Tillverkare / varumärke:
- Artesyn Embedded Technologies
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Artesyn ASA Series DC/DC Converter
The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.
Features and Benefits
• 4200 V ac Reinforced Insulation
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection
Artesyn Isolated DC / DC Converter
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | 1623 |
Isolation Voltage | 4kV ac |
Depth | 10.5mm |
Length | 31.8mm |
Width | 20.3mm |
Series | ASA 6W-M |
Load Regulation | 1% |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |
Medical Approved | Yes |
Efficiency | 80% |
Standards Met | CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1 |
- RS-artikelnummer:
- 126-2089
- Tillv. art.nr:
- ASA01A12-M
- Tillverkare / varumärke:
- Artesyn Embedded Technologies