XP Power ISA DC-DC Converter, ±24V dc/ ±21mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS-artikelnummer:
- 122-7281
- Tillv. art.nr:
- ISA0524-H
- Tillverkare / varumärke:
- XP Power
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
55,55 kr
(exkl. moms)
69,44 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 55,55 kr |
5 - 9 | 53,86 kr |
10 - 24 | 52,18 kr |
25 - 49 | 50,50 kr |
50 + | 48,92 kr |
- RS-artikelnummer:
- 122-7281
- Tillv. art.nr:
- ISA0524-H
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
XP Power - DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | ±24V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | ±21mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 3kV dc |
Width | 8.3mm |
Depth | 7mm |
Length | 15.24mm |
Series | ISA |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Efficiency | 81% |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |