XP Power IA Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max
- RS-artikelnummer:
- 122-6823
- Tillv. art.nr:
- IA0305S
- Tillverkare / varumärke:
- XP Power
Denna produkt har utgått
- RS-artikelnummer:
- 122-6823
- Tillv. art.nr:
- IA0305S
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
XP Power - Isolated DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 2.97 → 3.63 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3.3 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10.16mm |
Width | 6.09mm |
Length | 19.3mm |
Series | IA |
Load Regulation | Maximum of 10% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 66% |