- RS-artikelnummer:
- 699-7654
- Tillv. art.nr:
- TSHA5201
- Tillverkare / varumärke:
- Vishay
Denna produkt har utgått
- RS-artikelnummer:
- 699-7654
- Tillv. art.nr:
- TSHA5201
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Vishay TSHA5200/1/2/3 Series IR Emitting Diodes
The TSHA520x series, from Vishay Semiconductors, are through hole Infrared (IR) emitting diodes. They are in standard T-1 3/4 (5mm) packages with a clear, untinted plastic lens. Suitable applications for the TSHA520x series include things such as remote controll and air data transmission.
Features of the TSHA520x series IR emitting diodes:
TSHA5200, TSHA5201, TSHA5202, TSHA5203
T-1 3/4 (5mm) package
Peak wavelength: 875nm
Leads with stand-off
High reliability
Low forward voltage
TSHA5200, TSHA5201, TSHA5202, TSHA5203
T-1 3/4 (5mm) package
Peak wavelength: 875nm
Leads with stand-off
High reliability
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Specifikationer
Attribute | Value |
---|---|
Peak Wavelength | 875nm |
Package Type | 5mm (T-1 3/4) |
Radiant Flux | 23mW |
Radiant Intensity | 600mW/sr |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5mm |
Lens Shape | Round |
LED Material | GaAlAs |