- RS-artikelnummer:
- 662-9036
- Tillv. art.nr:
- SN74LVC3G14DCUT
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 662-9036
- Tillv. art.nr:
- SN74LVC3G14DCUT
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
74LVC3G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifikationer
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 4.3 ns @ 5 V, 5.4 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Logic Family | LVC |
Dimensions | 2.3 x 2 x 0.85mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Width | 2mm |
Length | 2.3mm |
Maximum Operating Temperature | +85 °C |
- RS-artikelnummer:
- 662-9036
- Tillv. art.nr:
- SN74LVC3G14DCUT
- Tillverkare / varumärke:
- Texas Instruments