- RS-artikelnummer:
- 527-558
- Tillv. art.nr:
- SN74HC04DR
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
1,801 kr
(exkl. moms)
2,251 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 100 | 1,801 kr | 45,025 kr |
125 - 225 | 1,708 kr | 42,70 kr |
250 - 600 | 1,539 kr | 38,475 kr |
625 - 1225 | 1,384 kr | 34,60 kr |
1250 + | 1,318 kr | 32,95 kr |
- RS-artikelnummer:
- 527-558
- Tillv. art.nr:
- SN74HC04DR
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifikationer
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Length | 8.65mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 3.91mm |
Propagation Delay Test Condition | 50pF |
- RS-artikelnummer:
- 527-558
- Tillv. art.nr:
- SN74HC04DR
- Tillverkare / varumärke:
- Texas Instruments